
FB160808T-252Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB160808T-252Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-252Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-252Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-252Y-S-1 |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.55200 | $5.52 |
25 | $0.47760 | $11.94 |
50 | $0.42800 | $21.40 |
100 | $0.38360 | $38.36 |
250 | $0.33028 | $82.57 |
500 | $0.29372 | $146.86 |
1,000 | $0.25988 | $259.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19944 | $797.76 |
8,000 | $0.17235 | $1,378.80 |
12,000 | $0.16464 | $1,975.68 |