FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-202Y-S

DigiKey Part Number
4713-FB160808T-202Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-202Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-202Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-202Y-S
Description
FERRITE BEAD 2 KOHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41200$4.12
25$0.35560$8.89
50$0.31940$15.97
100$0.28730$28.73
250$0.24796$61.99
500$0.22078$110.39
1,000$0.19584$195.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15133$605.32
8,000$0.13138$1,051.04
12,000$0.12035$1,444.20
20,000$0.11731$2,346.20
Manufacturers Standard Package