
FB100505T-601Y-S-2 | |
---|---|
DigiKey Part Number | 4713-FB100505T-601Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-601Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-601Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-601Y-S-2 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 340mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.18720 | $4.68 |
50 | $0.16760 | $8.38 |
100 | $0.15110 | $15.11 |
250 | $0.13104 | $32.76 |
500 | $0.11708 | $58.54 |
1,000 | $0.10436 | $104.36 |
5,000 | $0.07828 | $391.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06838 | $683.80 |
20,000 | $0.05918 | $1,183.60 |
30,000 | $0.05542 | $1,662.60 |