
FB100505T-102Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB100505T-102Y-S-1TR-ND - Tape & Reel (TR) 4713-FB100505T-102Y-S-1CT-ND - Cut Tape (CT) 4713-FB100505T-102Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-102Y-S-1 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
25 | $0.23360 | $5.84 |
50 | $0.21080 | $10.54 |
100 | $0.18930 | $18.93 |
250 | $0.16364 | $40.91 |
500 | $0.14620 | $73.10 |
1,000 | $0.13015 | $130.15 |
5,000 | $0.09715 | $485.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08463 | $846.30 |
20,000 | $0.07294 | $1,458.80 |
30,000 | $0.07203 | $2,160.90 |