
CTC3M10CT | |
|---|---|
DigiKey Part Number | 4713-CTC3M10CTTR-ND - Tape & Reel (TR) 4713-CTC3M10CT-ND - Cut Tape (CT) 4713-CTC3M10CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTC3M10CT |
Description | 3.0-10PF TRIMMER CAP SMD 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Cal-Chip Electronics, Inc. | Q @ Freq 600 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.059" (1.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 3 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.44400 | $114.44 |
| 50 | $9.27380 | $463.69 |
| 100 | $8.60300 | $860.30 |
| 500 | $7.46940 | $3,734.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.11850 | $7,118.50 |
| 2,000 | $6.82956 | $13,659.12 |
| 3,000 | $6.68485 | $20,054.55 |
| 5,000 | $6.52439 | $32,621.95 |
| 7,000 | $6.43055 | $45,013.85 |
| 10,000 | $6.34027 | $63,402.70 |

