
CN34J222CT | |
|---|---|
DigiKey Part Number | 2571-CN34J222CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN34J222CT |
Description | RESARRAY0603X4 5% 2.2K OHM |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Cal-Chip Electronics, Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 2.2k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |

