470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1812N2K0471JCT

DigiKey Part Number
4713-CHV1812N2K0471JCTTR-ND - Tape & Reel (TR)
4713-CHV1812N2K0471JCT-ND - Cut Tape (CT)
4713-CHV1812N2K0471JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1812N2K0471JCT
Description
HVCAP1812 COG 470PF 5% 2KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812GA471JAT1AKYOCERA AVX239478-2999-1-ND$8.22000Parametric Equivalent
1812GA471JAT2AKYOCERA AVX78478-KGM43FCG3D471JVCT-ND$8.22000Parametric Equivalent
In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.73000$57.30
50$4.48240$224.12
100$4.09840$409.84
500$3.44810$1,724.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24716$3,247.16
2,000$3.08171$6,163.42
3,000$2.99882$8,996.46
5,000$2.90699$14,534.95
7,000$2.85331$19,973.17
10,000$2.80164$28,016.40
Manufacturers Standard Package