
CHV1812N1K0682KXT | |
---|---|
DigiKey Part Number | 4713-CHV1812N1K0682KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N1K0682KXTCT-ND - Cut Tape (CT) 4713-CHV1812N1K0682KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N1K0682KXT |
Description | HVCAP1812 X7R 6800PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $6.98800 | $69.88 |
50 | $5.30760 | $265.38 |
100 | $4.78620 | $478.62 |
500 | $3.89496 | $1,947.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.67500 | $3,675.00 |
2,000 | $3.49423 | $6,988.46 |
3,000 | $3.40373 | $10,211.19 |
5,000 | $3.30338 | $16,516.90 |
7,000 | $3.24473 | $22,713.11 |
10,000 | $3.18827 | $31,882.70 |
12,000 | $3.16153 | $37,938.36 |
24,000 | $3.07146 | $73,715.04 |
25,000 | $3.06667 | $76,666.75 |