1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N3K0102MXT

DigiKey Part Number
4713-CHV1808N3K0102MXTTR-ND - Tape & Reel (TR)
4713-CHV1808N3K0102MXTCT-ND - Cut Tape (CT)
4713-CHV1808N3K0102MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1808N3K0102MXT
Description
HVCAP1808 X7R 1000PF 20% 3KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.63600$16.36
50$1.19860$59.93
100$1.06550$106.55
500$0.83942$419.71
1,000$0.76970$769.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68367$2,051.01
6,000$0.64161$3,849.66
9,000$0.62054$5,584.86
15,000$0.59720$8,958.00
21,000$0.58357$12,254.97
30,000$0.57044$17,113.20
Manufacturers Standard Package