
CHV1808N3K0102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0102KXTCT-ND - Cut Tape (CT) 4713-CHV1808N3K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0102KXT |
Description | HVCAP1808 X7R 1000PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.86980 | $43.49 |
| 100 | $0.76790 | $76.79 |
| 500 | $0.59474 | $297.37 |
| 1,000 | $0.54139 | $541.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47559 | $1,426.77 |
| 6,000 | $0.44344 | $2,660.64 |
| 9,000 | $0.42734 | $3,846.06 |
| 15,000 | $0.40951 | $6,142.65 |
| 21,000 | $0.39908 | $8,380.68 |
| 30,000 | $0.38905 | $11,671.50 |

