CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1210N2K0331JCT

DigiKey Part Number
4713-CHV1210N2K0331JCTTR-ND - Tape & Reel (TR)
4713-CHV1210N2K0331JCT-ND - Cut Tape (CT)
4713-CHV1210N2K0331JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1210N2K0331JCT
Description
HVCAP1210 COG 330PF 5% 2KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
10$9.33600$93.36
50$7.18620$359.31
100$6.51540$651.54
500$5.37016$2,685.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.13073$5,130.73
2,000$4.90156$9,803.12
3,000$4.78671$14,360.13
5,000$4.65945$23,297.25
7,000$4.58502$32,095.14
10,000$4.51344$45,134.40
12,000$4.47948$53,753.76
Manufacturers Standard Package