
CHV1210N1K0472KXT | |
---|---|
DigiKey Part Number | 4713-CHV1210N1K0472KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0472KXTCT-ND - Cut Tape (CT) 4713-CHV1210N1K0472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0472KXT |
Description | HVCAP1210 X7R 4700PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.22900 | $42.29 |
50 | $3.25320 | $162.66 |
100 | $2.95430 | $295.43 |
500 | $2.44868 | $1,224.34 |
1,000 | $2.29235 | $2,292.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.16381 | $4,327.62 |
4,000 | $2.05792 | $8,231.68 |
6,000 | $2.00491 | $12,029.46 |
10,000 | $1.94614 | $19,461.40 |
14,000 | $1.91177 | $26,764.78 |
20,000 | $1.87872 | $37,574.40 |
24,000 | $1.86306 | $44,713.44 |