CHV1206N1K0153KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N2K0102KXT

DigiKey Part Number
4713-CHV1206N2K0102KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N2K0102KXTCT-ND - Cut Tape (CT)
4713-CHV1206N2K0102KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N2K0102KXT
Description
HVCAP1206 X7R 1000PF 10% 2KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74100$7.41
50$0.52200$26.10
100$0.45610$45.61
500$0.34360$171.80
1,000$0.30903$309.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26650$799.50
6,000$0.24570$1,474.20
9,000$0.23530$2,117.70
15,000$0.22377$3,356.55
21,000$0.21704$4,557.84
30,000$0.21056$6,316.80
36,000$0.20749$7,469.64
72,000$0.19716$14,195.52
75,000$0.19662$14,746.50
Manufacturers Standard Package