
CHV1206N250682JCT | |
---|---|
DigiKey Part Number | 4713-CHV1206N250682JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N250682JCT-ND - Cut Tape (CT) 4713-CHV1206N250682JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250682JCT |
Description | HVCAP1206 COG 6800PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.25800 | $22.58 |
50 | $1.64380 | $82.19 |
100 | $1.45170 | $145.17 |
500 | $1.12654 | $563.27 |
1,000 | $1.02506 | $1,025.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89896 | $3,595.84 |
8,000 | $0.85071 | $6,805.68 |
12,000 | $0.82654 | $9,918.48 |
20,000 | $0.79976 | $15,995.20 |
28,000 | $0.78409 | $21,954.52 |
40,000 | $0.76903 | $30,761.20 |
48,000 | $0.76189 | $36,570.72 |
96,000 | $0.73784 | $70,832.64 |
100,000 | $0.73657 | $73,657.00 |