
CHV1206N250153KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250153KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N250153KXTCT-ND - Cut Tape (CT) 4713-CHV1206N250153KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250153KXT |
Description | HVCAP1206 X7R .015UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.99380 | $49.69 |
| 100 | $0.87870 | $87.87 |
| 500 | $0.68564 | $342.82 |
| 1,000 | $0.62616 | $626.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57726 | $1,154.52 |
| 4,000 | $0.53701 | $2,148.04 |
| 6,000 | $0.51688 | $3,101.28 |
| 10,000 | $0.49457 | $4,945.70 |
| 14,000 | $0.48153 | $6,741.42 |
| 20,000 | $0.46899 | $9,379.80 |
| 24,000 | $0.46305 | $11,113.20 |
| 48,000 | $0.44304 | $21,265.92 |
| 50,000 | $0.44198 | $22,099.00 |

