
CHV1206N1K0222JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0222JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0222JCT-ND - Cut Tape (CT) 4713-CHV1206N1K0222JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0222JCT |
Description | HVCAP1206 COG 2200PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.80400 | $58.04 |
| 50 | $4.54480 | $227.24 |
| 100 | $4.15680 | $415.68 |
| 500 | $3.49972 | $1,749.86 |
| 1,000 | $3.29649 | $3,296.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.12927 | $6,258.54 |
| 4,000 | $2.99158 | $11,966.32 |
| 6,000 | $2.92261 | $17,535.66 |
| 10,000 | $2.84617 | $28,461.70 |
| 14,000 | $2.80145 | $39,220.30 |
| 20,000 | $2.75844 | $55,168.80 |

