
CHV0805N5002R2CCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N5002R2CCTTR-ND - Tape & Reel (TR) 4713-CHV0805N5002R2CCT-ND - Cut Tape (CT) 4713-CHV0805N5002R2CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N5002R2CCT |
Description | HVCAP0805 COG 2.2PF .25PF 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.08700 | $30.87 |
50 | $2.27120 | $113.56 |
100 | $2.01830 | $201.83 |
500 | $1.58718 | $793.59 |
1,000 | $1.45269 | $1,452.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29356 | $5,174.24 |
8,000 | $1.23088 | $9,847.04 |
12,000 | $1.19948 | $14,393.76 |
20,000 | $1.16468 | $23,293.60 |
28,000 | $1.14433 | $32,041.24 |
40,000 | $1.12476 | $44,990.40 |
48,000 | $1.11548 | $53,543.04 |