CHV0805N500680GCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N500221JCT

DigiKey Part Number
4713-CHV0805N500221JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N500221JCT-ND - Cut Tape (CT)
4713-CHV0805N500221JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N500221JCT
Description
HVCAP0805 COG 220PF 5% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79600$7.96
50$0.55500$27.75
100$0.48200$48.20
500$0.35734$178.67
1,000$0.31867$318.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26587$1,063.48
8,000$0.24625$1,970.00
12,000$0.23642$2,837.04
20,000$0.22553$4,510.60
28,000$0.21917$6,136.76
40,000$0.21305$8,522.00
48,000$0.21015$10,087.20
96,000$0.20039$19,237.44
100,000$0.19987$19,987.00
Manufacturers Standard Package