
CHV0805N500181JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N500181JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500181JCT-ND - Cut Tape (CT) 4713-CHV0805N500181JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500181JCT |
Description | HVCAP0805 COG 180PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.24200 | $22.42 |
50 | $1.63240 | $81.62 |
100 | $1.44190 | $144.19 |
500 | $1.11784 | $558.92 |
1,000 | $1.01677 | $1,016.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88894 | $3,555.76 |
8,000 | $0.84107 | $6,728.56 |
12,000 | $0.81710 | $9,805.20 |
20,000 | $0.79053 | $15,810.60 |
28,000 | $0.77499 | $21,699.72 |
40,000 | $0.76005 | $30,402.00 |
48,000 | $0.75296 | $36,142.08 |
96,000 | $0.72911 | $69,994.56 |
100,000 | $0.72785 | $72,785.00 |