
CHV0805N250822JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250822JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250822JCT-ND - Cut Tape (CT) 4713-CHV0805N250822JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250822JCT |
Description | HVCAP0805 COG 8200PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.28100 | $64.05 |
100 | $1.13890 | $113.89 |
500 | $0.90058 | $450.29 |
1,000 | $0.82701 | $827.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73623 | $2,208.69 |
6,000 | $0.69182 | $4,150.92 |
9,000 | $0.66960 | $6,026.40 |
15,000 | $0.64496 | $9,674.40 |
21,000 | $0.63056 | $13,241.76 |
30,000 | $0.61671 | $18,501.30 |
36,000 | $0.61014 | $21,965.04 |
72,000 | $0.58803 | $42,338.16 |
75,000 | $0.58686 | $44,014.50 |