CHV0805N2503R3BCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250272JCT

DigiKey Part Number
4713-CHV0805N250272JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250272JCT-ND - Cut Tape (CT)
4713-CHV0805N250272JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250272JCT
Description
HVCAP0805 COG 2700PF 5% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94400$9.44
50$0.66340$33.17
100$0.57810$57.81
500$0.43174$215.87
1,000$0.38625$386.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33542$1,006.26
6,000$0.31068$1,864.08
9,000$0.29830$2,684.70
15,000$0.28458$4,268.70
21,000$0.27657$5,807.97
30,000$0.26886$8,065.80
36,000$0.26520$9,547.20
72,000$0.25290$18,208.80
75,000$0.25225$18,918.75
Manufacturers Standard Package