
CHV0805N250682GCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250682GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250682GCT-ND - Cut Tape (CT) 4713-CHV0805N250682GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250682GCT |
Description | HVCAP0805 COG 6800PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.55200 | $65.52 |
50 | $5.15980 | $257.99 |
100 | $4.73120 | $473.12 |
500 | $4.00648 | $2,003.24 |
1,000 | $3.78232 | $3,782.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.50544 | $10,516.32 |
6,000 | $3.36985 | $20,219.10 |
9,000 | $3.30192 | $29,717.28 |
15,000 | $3.22662 | $48,399.30 |
21,000 | $3.18260 | $66,834.60 |