
CHV0805N250272JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250272JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250272JCT-ND - Cut Tape (CT) 4713-CHV0805N250272JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250272JCT |
Description | HVCAP0805 COG 2700PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.94400 | $9.44 |
50 | $0.66340 | $33.17 |
100 | $0.57810 | $57.81 |
500 | $0.43174 | $215.87 |
1,000 | $0.38625 | $386.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33542 | $1,006.26 |
6,000 | $0.31068 | $1,864.08 |
9,000 | $0.29830 | $2,684.70 |
15,000 | $0.28458 | $4,268.70 |
21,000 | $0.27657 | $5,807.97 |
30,000 | $0.26886 | $8,065.80 |
36,000 | $0.26520 | $9,547.20 |
72,000 | $0.25290 | $18,208.80 |
75,000 | $0.25225 | $18,918.75 |