
CHV0603N250270JCT | |
---|---|
DigiKey Part Number | 4713-CHV0603N250270JCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250270JCT-ND - Cut Tape (CT) 4713-CHV0603N250270JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250270JCT |
Description | HVCAP0603 COG 27PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.93600 | $9.36 |
50 | $0.66180 | $33.09 |
100 | $0.57560 | $57.56 |
500 | $0.43042 | $215.21 |
1,000 | $0.38518 | $385.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32456 | $1,298.24 |
8,000 | $0.30175 | $2,414.00 |
12,000 | $0.29033 | $3,483.96 |
20,000 | $0.27768 | $5,553.60 |
28,000 | $0.27029 | $7,568.12 |
40,000 | $0.26317 | $10,526.80 |
48,000 | $0.25980 | $12,470.40 |
96,000 | $0.24846 | $23,852.16 |
100,000 | $0.24786 | $24,786.00 |