
CHV0603N250222KXT | |
---|---|
DigiKey Part Number | 4713-CHV0603N250222KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250222KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250222KXT |
Description | HVCAP0603 X7R 2200PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.63200 | $6.32 |
50 | $0.46960 | $23.48 |
100 | $0.41790 | $41.79 |
500 | $0.32630 | $163.15 |
1,000 | $0.29609 | $296.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22775 | $911.00 |
8,000 | $0.21029 | $1,682.32 |
12,000 | $0.20156 | $2,418.72 |
20,000 | $0.19188 | $3,837.60 |
28,000 | $0.18622 | $5,214.16 |
40,000 | $0.18078 | $7,231.20 |
48,000 | $0.17820 | $8,553.60 |
96,000 | $0.16953 | $16,274.88 |
100,000 | $0.16906 | $16,906.00 |