
CHR1K220M8X10.0-R | |
|---|---|
DigiKey Part Number | 4713-CHR1K220M8X10.0-RTR-ND - Tape & Reel (TR) 4713-CHR1K220M8X10.0-RCT-ND - Cut Tape (CT) 4713-CHR1K220M8X10.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1K220M8X10.0-R |
Description | HYBRID 22UH 80V 20% 8X10.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.14400 | $71.44 |
| 50 | $5.65480 | $282.74 |
| 100 | $5.19430 | $519.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.41676 | $2,208.38 |
| 1,000 | $4.17611 | $4,176.11 |
| 1,500 | $4.05561 | $6,083.41 |
| 2,500 | $3.92202 | $9,805.05 |
| 3,500 | $3.84395 | $13,453.83 |
| 5,000 | $3.76882 | $18,844.10 |

