
CAS10J331CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J331CTTR-ND - Tape & Reel (TR) 4713-CAS10J331CT-ND - Cut Tape (CT) 4713-CAS10J331CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J331CT |
Description | ANTISULF RES0805 5% 330 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.33200 | $8.30 |
| 50 | $0.27460 | $13.73 |
| 100 | $0.23020 | $23.02 |
| 250 | $0.18580 | $46.45 |
| 500 | $0.16016 | $80.08 |
| 1,000 | $0.14001 | $140.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10796 | $539.80 |
| 10,000 | $0.09866 | $986.60 |
| 15,000 | $0.09413 | $1,411.95 |
| 25,000 | $0.08923 | $2,230.75 |
| 35,000 | $0.08643 | $3,025.05 |
| 50,000 | $0.08378 | $4,189.00 |

