
CAS10J301CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J301CTTR-ND - Tape & Reel (TR) 4713-CAS10J301CT-ND - Cut Tape (CT) 4713-CAS10J301CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J301CT |
Description | ANTISULF RES0805 5% 300 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.40120 | $10.03 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28280 | $28.28 |
| 250 | $0.23020 | $57.55 |
| 500 | $0.20012 | $100.06 |
| 1,000 | $0.17635 | $176.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13853 | $692.65 |
| 10,000 | $0.12755 | $1,275.50 |
| 15,000 | $0.12220 | $1,833.00 |
| 25,000 | $0.11641 | $2,910.25 |
| 35,000 | $0.11310 | $3,958.50 |
| 50,000 | $0.10997 | $5,498.50 |

