
CAS10J2R2CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J2R2CTTR-ND - Tape & Reel (TR) 4713-CAS10J2R2CT-ND - Cut Tape (CT) 4713-CAS10J2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J2R2CT |
Description | ANTISULF RES0805 5% 2.20 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.42260 | $21.13 |
| 100 | $0.35930 | $35.93 |
| 250 | $0.29632 | $74.08 |
| 500 | $0.25996 | $129.98 |
| 1,000 | $0.23127 | $231.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18561 | $928.05 |
| 10,000 | $0.17231 | $1,723.10 |
| 15,000 | $0.16584 | $2,487.60 |
| 25,000 | $0.15883 | $3,970.75 |
| 35,000 | $0.15482 | $5,418.70 |
| 50,000 | $0.15102 | $7,551.00 |

