
CAS10J123CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J123CTTR-ND - Tape & Reel (TR) 4713-CAS10J123CT-ND - Cut Tape (CT) 4713-CAS10J123CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J123CT |
Description | ANTISULF RES0805 5% 12.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.37800 | $9.45 |
| 50 | $0.31580 | $15.79 |
| 100 | $0.26640 | $26.64 |
| 250 | $0.21704 | $54.26 |
| 500 | $0.18876 | $94.38 |
| 1,000 | $0.16632 | $166.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13069 | $653.45 |
| 10,000 | $0.12033 | $1,203.30 |
| 15,000 | $0.11528 | $1,729.20 |
| 25,000 | $0.10982 | $2,745.50 |
| 35,000 | $0.10670 | $3,734.50 |
| 50,000 | $0.10375 | $5,187.50 |
| 60,000 | $0.10236 | $6,141.60 |
| 120,000 | $0.09781 | $11,737.20 |
| 125,000 | $0.09757 | $12,196.25 |

