
CAS10J105CT | |
---|---|
DigiKey Part Number | 4713-CAS10J105CTTR-ND - Tape & Reel (TR) 4713-CAS10J105CT-ND - Cut Tape (CT) 4713-CAS10J105CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J105CT |
Description | ANTISULF RES0805 5% 1.0M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
25 | $0.27280 | $6.82 |
50 | $0.22500 | $11.25 |
100 | $0.18800 | $18.80 |
250 | $0.15008 | $37.52 |
500 | $0.12874 | $64.37 |
1,000 | $0.11183 | $111.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08503 | $425.15 |
10,000 | $0.07727 | $772.70 |
15,000 | $0.07349 | $1,102.35 |
25,000 | $0.06940 | $1,735.00 |
35,000 | $0.06706 | $2,347.10 |
50,000 | $0.06485 | $3,242.50 |
60,000 | $0.06382 | $3,829.20 |
120,000 | $0.06041 | $7,249.20 |
125,000 | $0.06023 | $7,528.75 |