
CAS10F5R10CT | |
---|---|
DigiKey Part Number | 4713-CAS10F5R10CTTR-ND - Tape & Reel (TR) 4713-CAS10F5R10CT-ND - Cut Tape (CT) 4713-CAS10F5R10CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F5R10CT |
Description | ANTISULF RES0805 1% 5.1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
25 | $0.51880 | $12.97 |
50 | $0.43840 | $21.92 |
100 | $0.37440 | $37.44 |
250 | $0.31036 | $77.59 |
500 | $0.27342 | $136.71 |
1,000 | $0.24411 | $244.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19759 | $987.95 |
10,000 | $0.18403 | $1,840.30 |
15,000 | $0.17743 | $2,661.45 |
25,000 | $0.17029 | $4,257.25 |
35,000 | $0.16620 | $5,817.00 |
50,000 | $0.16233 | $8,116.50 |
60,000 | $0.16052 | $9,631.20 |
120,000 | $0.15455 | $18,546.00 |
125,000 | $0.15424 | $19,280.00 |