New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F1182CT

DigiKey Part Number
4713-CAS10F1182CTTR-ND - Tape & Reel (TR)
4713-CAS10F1182CT-ND - Cut Tape (CT)
4713-CAS10F1182CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F1182CT
Description
ANTISULF RES0805 1% 11.8K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55000$5.50
25$0.43040$10.76
50$0.35960$17.98
100$0.30460$30.46
250$0.24996$62.49
500$0.21858$109.29
1,000$0.19370$193.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15402$770.10
10,000$0.14249$1,424.90
15,000$0.13687$2,053.05
25,000$0.13079$3,269.75
35,000$0.12731$4,455.85
50,000$0.12402$6,201.00
60,000$0.12248$7,348.80
120,000$0.11741$14,089.20
125,000$0.11714$14,642.50
Manufacturers Standard Package