
CAS10F1182CT | |
---|---|
DigiKey Part Number | 4713-CAS10F1182CTTR-ND - Tape & Reel (TR) 4713-CAS10F1182CT-ND - Cut Tape (CT) 4713-CAS10F1182CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1182CT |
Description | ANTISULF RES0805 1% 11.8K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55000 | $5.50 |
25 | $0.43040 | $10.76 |
50 | $0.35960 | $17.98 |
100 | $0.30460 | $30.46 |
250 | $0.24996 | $62.49 |
500 | $0.21858 | $109.29 |
1,000 | $0.19370 | $193.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15402 | $770.10 |
10,000 | $0.14249 | $1,424.90 |
15,000 | $0.13687 | $2,053.05 |
25,000 | $0.13079 | $3,269.75 |
35,000 | $0.12731 | $4,455.85 |
50,000 | $0.12402 | $6,201.00 |
60,000 | $0.12248 | $7,348.80 |
120,000 | $0.11741 | $14,089.20 |
125,000 | $0.11714 | $14,642.50 |