
CAS06J910CT | |
---|---|
DigiKey Part Number | 4713-CAS06J910CTTR-ND - Tape & Reel (TR) 4713-CAS06J910CT-ND - Cut Tape (CT) 4713-CAS06J910CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J910CT |
Description | ANTISULF RES0603 5% 91.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55000 | $5.50 |
25 | $0.42680 | $10.67 |
50 | $0.35800 | $17.90 |
100 | $0.30300 | $30.30 |
250 | $0.24864 | $62.16 |
500 | $0.21710 | $108.55 |
1,000 | $0.19238 | $192.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15291 | $764.55 |
10,000 | $0.14143 | $1,414.30 |
15,000 | $0.13584 | $2,037.60 |
25,000 | $0.12979 | $3,244.75 |
35,000 | $0.12633 | $4,421.55 |
50,000 | $0.12305 | $6,152.50 |
60,000 | $0.12152 | $7,291.20 |
120,000 | $0.11647 | $13,976.40 |
125,000 | $0.11621 | $14,526.25 |