
CAS06J753CT | |
---|---|
DigiKey Part Number | 4713-CAS06J753CTTR-ND - Tape & Reel (TR) 4713-CAS06J753CT-ND - Cut Tape (CT) 4713-CAS06J753CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J753CT |
Description | ANTISULF RES0603 5% 75.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
25 | $0.29640 | $7.41 |
50 | $0.24360 | $12.18 |
100 | $0.20330 | $20.33 |
250 | $0.16332 | $40.83 |
500 | $0.14028 | $70.14 |
1,000 | $0.12233 | $122.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09368 | $468.40 |
10,000 | $0.08537 | $853.70 |
15,000 | $0.08134 | $1,220.10 |
25,000 | $0.07697 | $1,924.25 |
35,000 | $0.07447 | $2,606.45 |
50,000 | $0.07210 | $3,605.00 |
60,000 | $0.07100 | $4,260.00 |
120,000 | $0.06736 | $8,083.20 |
125,000 | $0.06717 | $8,396.25 |