
CAS06J561CT | |
---|---|
DigiKey Part Number | 4713-CAS06J561CTTR-ND - Tape & Reel (TR) 4713-CAS06J561CT-ND - Cut Tape (CT) 4713-CAS06J561CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J561CT |
Description | ANTISULF RES0603 5% 560 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.23640 | $5.91 |
50 | $0.19380 | $9.69 |
100 | $0.16090 | $16.09 |
250 | $0.12744 | $31.86 |
500 | $0.10872 | $54.36 |
1,000 | $0.09385 | $93.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07027 | $351.35 |
10,000 | $0.06346 | $634.60 |
15,000 | $0.06014 | $902.10 |
25,000 | $0.05655 | $1,413.75 |
35,000 | $0.05450 | $1,907.50 |
50,000 | $0.05256 | $2,628.00 |
60,000 | $0.05166 | $3,099.60 |
120,000 | $0.04867 | $5,840.40 |
125,000 | $0.04851 | $6,063.75 |