New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J334CT

DigiKey Part Number
4713-CAS06J334CTTR-ND - Tape & Reel (TR)
4713-CAS06J334CT-ND - Cut Tape (CT)
4713-CAS06J334CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J334CT
Description
ANTISULF RES0603 5% 330K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
25$0.21360$5.34
50$0.17400$8.70
100$0.14370$14.37
250$0.11364$28.41
500$0.09640$48.20
1,000$0.08285$82.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06139$306.95
10,000$0.05518$551.80
15,000$0.05216$782.40
25,000$0.04890$1,222.50
35,000$0.04703$1,646.05
50,000$0.04527$2,263.50
60,000$0.04444$2,666.40
120,000$0.04173$5,007.60
125,000$0.04158$5,197.50
Manufacturers Standard Package