
CAS06J304CT | |
---|---|
DigiKey Part Number | 4713-CAS06J304CTTR-ND - Tape & Reel (TR) 4713-CAS06J304CT-ND - Cut Tape (CT) 4713-CAS06J304CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J304CT |
Description | ANTISULF RES0603 5% 300K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.29240 | $7.31 |
50 | $0.23980 | $11.99 |
100 | $0.20030 | $20.03 |
250 | $0.16092 | $40.23 |
500 | $0.13844 | $69.22 |
1,000 | $0.12054 | $120.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09224 | $461.20 |
10,000 | $0.08404 | $840.40 |
15,000 | $0.08005 | $1,200.75 |
25,000 | $0.07573 | $1,893.25 |
35,000 | $0.07325 | $2,563.75 |
50,000 | $0.07091 | $3,545.50 |
60,000 | $0.06982 | $4,189.20 |
120,000 | $0.06622 | $7,946.40 |
125,000 | $0.06603 | $8,253.75 |