New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J560CT

DigiKey Part Number
4713-CAS06J560CTTR-ND - Tape & Reel (TR)
4713-CAS06J560CT-ND - Cut Tape (CT)
4713-CAS06J560CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J560CT
Description
ANTISULF RES0603 5% 56.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55200$5.52
25$0.42800$10.70
50$0.35900$17.95
100$0.30380$30.38
250$0.24928$62.32
500$0.21766$108.83
1,000$0.19288$192.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15330$766.50
10,000$0.14180$1,418.00
15,000$0.13619$2,042.85
25,000$0.13012$3,253.00
35,000$0.12665$4,432.75
50,000$0.12337$6,168.50
60,000$0.12183$7,309.80
120,000$0.11677$14,012.40
125,000$0.11650$14,562.50
Manufacturers Standard Package