
CAS06J361CT | |
---|---|
DigiKey Part Number | 4713-CAS06J361CTTR-ND - Tape & Reel (TR) 4713-CAS06J361CT-ND - Cut Tape (CT) 4713-CAS06J361CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J361CT |
Description | ANTISULF RES0603 5% 360 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.29560 | $7.39 |
50 | $0.24300 | $12.15 |
100 | $0.20280 | $20.28 |
250 | $0.16292 | $40.73 |
500 | $0.13992 | $69.96 |
1,000 | $0.12202 | $122.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09344 | $467.20 |
10,000 | $0.08516 | $851.60 |
15,000 | $0.08113 | $1,216.95 |
25,000 | $0.07677 | $1,919.25 |
35,000 | $0.07428 | $2,599.80 |
50,000 | $0.07192 | $3,596.00 |
60,000 | $0.07082 | $4,249.20 |
120,000 | $0.06718 | $8,061.60 |
125,000 | $0.06700 | $8,375.00 |