
CAS06J1R6CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J1R6CTTR-ND - Tape & Reel (TR) 4713-CAS06J1R6CT-ND - Cut Tape (CT) 4713-CAS06J1R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J1R6CT |
Description | ANTISULF RES0603 5% 1.60 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.21540 | $21.54 |
| 250 | $0.17264 | $43.16 |
| 500 | $0.14848 | $74.24 |
| 1,000 | $0.12949 | $129.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09917 | $495.85 |
| 10,000 | $0.09039 | $903.90 |
| 15,000 | $0.08611 | $1,291.65 |
| 25,000 | $0.08148 | $2,037.00 |
| 35,000 | $0.07883 | $2,759.05 |
| 50,000 | $0.07633 | $3,816.50 |

