New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J152CT

DigiKey Part Number
4713-CAS06J152CTTR-ND - Tape & Reel (TR)
4713-CAS06J152CT-ND - Cut Tape (CT)
4713-CAS06J152CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J152CT
Description
ANTISULF RES0603 5% 1.5K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55000$5.50
25$0.42680$10.67
50$0.35800$17.90
100$0.30300$30.30
250$0.24864$62.16
500$0.21710$108.55
1,000$0.19238$192.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15291$764.55
10,000$0.14143$1,414.30
15,000$0.13584$2,037.60
25,000$0.12979$3,244.75
35,000$0.12633$4,421.55
50,000$0.12305$6,152.50
60,000$0.12152$7,291.20
120,000$0.11647$13,976.40
125,000$0.11621$14,526.25
Manufacturers Standard Package