
CAS06J101CT | |
---|---|
DigiKey Part Number | 4713-CAS06J101CTTR-ND - Tape & Reel (TR) 4713-CAS06J101CT-ND - Cut Tape (CT) 4713-CAS06J101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J101CT |
Description | ANTISULF RES0603 5% 100 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.49400 | $4.94 |
25 | $0.38200 | $9.55 |
50 | $0.31940 | $15.97 |
100 | $0.26920 | $26.92 |
250 | $0.21896 | $54.74 |
500 | $0.19048 | $95.24 |
1,000 | $0.16793 | $167.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13199 | $659.95 |
10,000 | $0.12155 | $1,215.50 |
15,000 | $0.11648 | $1,747.20 |
25,000 | $0.11098 | $2,774.50 |
35,000 | $0.10783 | $3,774.05 |
50,000 | $0.10486 | $5,243.00 |
60,000 | $0.10347 | $6,208.20 |
120,000 | $0.09888 | $11,865.60 |
125,000 | $0.09864 | $12,330.00 |