
CAS06F9311CT | |
---|---|
DigiKey Part Number | 4713-CAS06F9311CTTR-ND - Tape & Reel (TR) 4713-CAS06F9311CT-ND - Cut Tape (CT) 4713-CAS06F9311CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F9311CT |
Description | ANTISULF RES0603 1% 9.31K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16440 | $4.11 |
50 | $0.13140 | $6.57 |
100 | $0.10670 | $10.67 |
250 | $0.08308 | $20.77 |
500 | $0.06980 | $34.90 |
1,000 | $0.05920 | $59.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04255 | $212.75 |
10,000 | $0.03775 | $377.50 |
15,000 | $0.03543 | $531.45 |
25,000 | $0.03291 | $822.75 |
35,000 | $0.03147 | $1,101.45 |
50,000 | $0.03011 | $1,505.50 |
60,000 | $0.02948 | $1,768.80 |
120,000 | $0.02739 | $3,286.80 |
125,000 | $0.02728 | $3,410.00 |