New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F9102CT

DigiKey Part Number
4713-CAS06F9102CTTR-ND - Tape & Reel (TR)
4713-CAS06F9102CT-ND - Cut Tape (CT)
4713-CAS06F9102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F9102CT
Description
ANTISULF RES0603 1% 91.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56000$5.60
25$0.43800$10.95
50$0.36720$18.36
100$0.31120$31.12
250$0.25552$63.88
500$0.22342$111.71
1,000$0.19806$198.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15773$788.65
10,000$0.14601$1,460.10
15,000$0.14031$2,104.65
25,000$0.13412$3,353.00
35,000$0.13058$4,570.30
50,000$0.12724$6,362.00
60,000$0.12568$7,540.80
120,000$0.12052$14,462.40
125,000$0.12025$15,031.25
Manufacturers Standard Package