
CAS06F6203CT | |
---|---|
DigiKey Part Number | 4713-CAS06F6203CTTR-ND - Tape & Reel (TR) 4713-CAS06F6203CT-ND - Cut Tape (CT) 4713-CAS06F6203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6203CT |
Description | ANTISULF RES0603 1% 620K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.68300 | $16.83 |
25 | $1.38280 | $34.57 |
50 | $1.21040 | $60.52 |
100 | $1.07320 | $107.32 |
250 | $0.93572 | $233.93 |
500 | $0.85608 | $428.04 |
1,000 | $0.79294 | $792.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69171 | $3,458.55 |
10,000 | $0.66218 | $6,621.80 |
15,000 | $0.64778 | $9,716.70 |
25,000 | $0.63217 | $15,804.25 |
35,000 | $0.62322 | $21,812.70 |
50,000 | $0.61477 | $30,738.50 |
60,000 | $0.61081 | $36,648.60 |
120,000 | $0.59776 | $71,731.20 |
125,000 | $0.59708 | $74,635.00 |