New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F5600CT

DigiKey Part Number
4713-CAS06F5600CTTR-ND - Tape & Reel (TR)
4713-CAS06F5600CT-ND - Cut Tape (CT)
4713-CAS06F5600CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F5600CT
Description
ANTISULF RES0603 1% 560 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
25$0.24960$6.24
50$0.20520$10.26
100$0.17000$17.00
250$0.13532$33.83
500$0.11544$57.72
1,000$0.09993$99.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07525$376.25
10,000$0.06810$681.00
15,000$0.06463$969.45
25,000$0.06087$1,521.75
35,000$0.05872$2,055.20
50,000$0.05669$2,834.50
60,000$0.05573$3,343.80
120,000$0.05260$6,312.00
125,000$0.05244$6,555.00
Manufacturers Standard Package