
CAS06F5232CT | |
---|---|
DigiKey Part Number | 4713-CAS06F5232CTTR-ND - Tape & Reel (TR) 4713-CAS06F5232CT-ND - Cut Tape (CT) 4713-CAS06F5232CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5232CT |
Description | ANTISULF RES0603 1% 52.3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53400 | $5.34 |
25 | $0.41720 | $10.43 |
50 | $0.34820 | $17.41 |
100 | $0.29400 | $29.40 |
250 | $0.24076 | $60.19 |
500 | $0.21004 | $105.02 |
1,000 | $0.18590 | $185.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14735 | $736.75 |
10,000 | $0.13615 | $1,361.50 |
15,000 | $0.13070 | $1,960.50 |
25,000 | $0.12479 | $3,119.75 |
35,000 | $0.12141 | $4,249.35 |
50,000 | $0.11821 | $5,910.50 |
60,000 | $0.11672 | $7,003.20 |
120,000 | $0.11179 | $13,414.80 |
125,000 | $0.11153 | $13,941.25 |