
CAS06F47R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F47R0CTTR-ND - Tape & Reel (TR) 4713-CAS06F47R0CT-ND - Cut Tape (CT) 4713-CAS06F47R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F47R0CT |
Description | ANTISULF RES0603 1% 47.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.32560 | $8.14 |
| 50 | $0.26800 | $13.40 |
| 100 | $0.22360 | $22.36 |
| 250 | $0.18020 | $45.05 |
| 500 | $0.15522 | $77.61 |
| 1,000 | $0.13557 | $135.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10422 | $521.10 |
| 10,000 | $0.09512 | $951.20 |
| 15,000 | $0.09071 | $1,360.65 |
| 25,000 | $0.08592 | $2,148.00 |
| 35,000 | $0.08318 | $2,911.30 |
| 50,000 | $0.08059 | $4,029.50 |

